| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879129-6 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 1.47 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879129-6 |
2-1879129-6
Specifications
Detailed Description
Enhance your electronic projects with the precision and reliability of our RN 0402 1K47 0.1% 10PPM 1K RL resistor. Measuring at just 1 x .5 x .3 mm, this surface mount component offers a power rating of .063 W and a resistance of 1.47 KΩ, making it ideal for various applications. With a tolerance of .1% and rated voltage of 25 V, it ensures accurate and stable performance. The thin film element and solder termination type guarantee durability and ease of installation. Whether you're a hobbyist or a professional, our surface mount resistor is a must-have for your inventory.

