| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879131-9 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 7.32 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879131-9 |
2-1879131-9
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, featuring a resistance of 7.32 KΩ and a tolerance of 0.1%. Designed for surface mount installation, it boasts a compact 0402 size code and a low power rating of 0.063 W, making it ideal for space-constrained applications. With a rated voltage of 25 V and a thin film element type, this resistor ensures reliable performance. Perfect for ensuring accuracy in circuit design, it is a valuable component for any project requiring high precision. Not RoHS compliant.

