| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879133-2 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 1.43 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879133-2 |
2-1879133-2
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0603 1K43 0.1% 10PPM 1K RL resistor. Specially designed for surface mount applications, this thin film resistor offers a resistance of 1.43 KΩ with a tolerance of .1%. Operating at a power rating of .063 W and a rated voltage of 50 V, it ensures reliable performance in various circuit designs. The solder termination type facilitates easy installation, while its compact dimensions of 1.55 x .8 x .45 mm make it suitable for space-constrained environments. Trust in its quality for consistent and accurate results, meeting your precision resistor needs effectively.

