| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879133-5 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 1.54 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879133-5 |
2-1879133-5
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, offering a resistance of 1.54 KΩ with an impressive tolerance of .1%. Designed for optimal performance, this thin film element guarantees accuracy with a low temperature coefficient of 10PPM. With a power rating of .063 W and a rated voltage of 50 V, it is suitable for a wide range of applications. Its compact 0603 size and surface mount termination make it easy to integrate into your design. Trust in its reliability and quality, supplied by a reputable manufacturer in the industry. Upgrade your projects with the assurance of top-notch performance.

