| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879133-6 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 1.58 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879133-6 |
2-1879133-6
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0603 1K58 0.1% 10PPM 1K RL resistor. Measuring just 1.55 x 0.8 x 0.45 mm, it offers a compact solution without compromising on performance. With a resistance of 1.58 KΩ and a tolerance of 0.1%, this thin film resistor ensures accurate and stable operation. Rated for 50 V, it's suitable for various applications. Featuring surface mount termination, it's easy to install on your PCB. Trust in its quality, as it complies with RoHS standards. Upgrade your designs with this essential component.

