| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879133-8 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 1.65 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879133-8 |
2-1879133-8
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0603 1K65 0.1% 10PPM 1K RL resistor. Measuring just 1.55 x .8 x .45 mm, it's perfect for compact designs. With a resistance of 1.65 KΩ and a tolerance of .1%, you can rely on its accuracy. The thin film element ensures high performance, while the solder termination type makes for easy installation. Operating at a rated voltage of 50 V and a power rating of .063 W, it's suitable for a wide range of applications. Rest assured of its quality, as it complies with RoHS standards. Upgrade your Surface Mount Resistors collection with this essential component.

