| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879134-1 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 15.8 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879134-1 |
2-1879134-1
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, boasting a resistance of 15.8 KΩ with a tolerance of .1%. Designed for high-performance applications, it offers a power rating of .063 W and can handle up to 50 V. The thin film element ensures accurate and stable performance, while the surface mount termination type makes for easy installation. Measuring just 1.55 x .8 x .45 mm, it's compact yet reliable, perfect for space-constrained designs. Trust in its quality for your electronic projects, as it meets industry standards for performance and durability.

