| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879134-7 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 18.2 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879134-7 |
2-1879134-7
Specifications
Detailed Description
Enhance your electronic projects with our precision 0603 surface mount resistor. This high-quality component features a resistance of 18.2 KΩ with a tolerance of .1%, ensuring accurate performance. Rated for 50 V, it is suitable for a wide range of applications. The thin film element and solder termination make for reliable and efficient connectivity. Measuring 1.55 x .8 x .45 mm, it is compact yet powerful, with a power rating of .063 W. Trust in its 10PPM stability and 1K RL packaging for consistent results. Upgrade your circuitry with this essential component, guaranteed to meet your exacting standards.

