| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879134-8 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 18.7 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879134-8 |
2-1879134-8
Specifications
Detailed Description
Enhance your circuitry with precision performance using our RN 0603 18K7 0.1% 10PPM 1K RL resistor. With a resistance of 18.7 KΩ and a tolerance of .1%, this surface mount component guarantees reliable operation. Its thin film element and solder termination ensure seamless integration, while its compact 0603 size saves valuable board space. Rated for 50 V and .063 W power, it meets high-performance demands. Trust in our Surface Mount Resistors for quality and accuracy in your applications.

