| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879135-0 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 165 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879135-0 |
2-1879135-0
Specifications
Detailed Description
Enhance circuit performance with our precision resistor, boasting a resistance value of 165KΩ with a remarkable .1% tolerance. This thin film element, measuring 1.55 x .8 x .45 mm, ensures accuracy in compact designs. Operating at a power rating of .063 W and a rated voltage of 50 V, it guarantees reliable performance in various applications. With solder termination and surface mount mounting style, installation is convenient. Trust in the quality of our Surface Mount Resistors for optimal electronic functionality. Please note that this product is not RoHS compliant.

