| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879207-3 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 3.6 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879207-3 |
2-1879207-3
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this RN 0603 resistor. Measuring at 1.55 x .8 x .45 mm, it boasts a resistance of 3.6 KΩ with a tolerance of .1%. Operating at a power rating of .063 W and a rated voltage of 50 V, it ensures stable performance in various applications. This surface mount resistor, featuring thin film technology, guarantees accuracy and efficiency. With solder termination and RoHS compliance, it facilitates easy and environmentally friendly assembly. Trust in its quality for seamless integration in your electronic projects.

