2-1879208-3

Heilind Number:AMP2-1879208-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879208-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 82R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879208-3
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:82 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-1879208-3

Detailed Description

Enhance your circuitry with precision and reliability using this CPF 0402 surface mount resistor. With a resistance of 82 ohms and a tolerance of 0.1%, it ensures accurate performance in demanding applications. The thin film element technology guarantees stable and efficient operation, while the solder termination type offers easy installation. Rated for 25 volts and a power rating of 0.063 W, it's suitable for various electronic setups. Measuring at 1 x 0.5 x 0.3 mm, its compact size is perfect for space-constrained designs. RoHS compliance further underscores its commitment to environmental responsibility. Upgrade to this high-quality component for superior circuit protection.