2-1879208-5

Heilind Number:AMP2-1879208-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1879208-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 100R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879208-5
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:100 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-1879208-5

Detailed Description

Enhance your circuitry with the CPF 0402 100R precision resistor, meticulously crafted for optimal performance. With a resistance of 100 ohms and a tolerance of 0.1%, this thin film resistor ensures precise and reliable operation. Its small 0402 size and surface mount termination make it easy to integrate into your designs. Operating at a power rating of .063 W and a rated voltage of 25 V, it's suitable for a variety of applications. RoHS compliant and measuring just 1 x .5 x .3 mm, this resistor is a compact yet essential component for your electronic projects. Upgrade to the Surface Mount Resistors series and experience the difference in quality and efficiency.