2-1879213-0

Heilind Number:AMP2-1879213-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879213-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 41R2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879213-0
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:41.2 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879213-0

Detailed Description

Enhance the precision and reliability of your electronic circuits with this ultra-compact Surface Mount Resistor. Measuring just 1 x 0.5 x 0.3 mm, it offers a power rating of 0.063 W and a resistance of 41.2 Ω with a tolerance of 0.1%. Designed for optimal performance, it boasts a low temperature coefficient of 25PPM, ensuring stable operation even in demanding environments. With a rated voltage of 25 V and termination type solder, it's suitable for a wide range of applications. Made with a Thin Film element, it guarantees high accuracy and consistency in signal processing. RoHS compliant, it meets stringent environmental standards, making it a sustainable choice for your projects. Upgrade your circuitry with this high-quality Precision Resistor and experience superior performance like never before.