2-1879213-2

Heilind Number:AMP2-1879213-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879213-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 43R2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879213-2
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:43.2 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879213-2

Detailed Description

Enhance your electronic circuits with the precision and reliability of our CPF 0402 43R2 0.1% 25PPM 1K RL resistor. This compact 0402 size component, featuring a thin film element, offers a resistance of 43.2 Ω with a tolerance of 0.1%. Designed for surface mount installation with solder termination, it ensures secure and efficient connectivity. With a power rating of 0.063 W and a rated voltage of 25 V, it's suitable for a variety of applications. Trust in its high-quality construction and RoHS compliance for environmentally friendly usage. Elevate your projects with this essential component from our Surface Mount Resistors collection.