2-1879213-3

Heilind Number:AMP2-1879213-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879213-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 44R2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879213-3
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:44.2 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879213-3

Detailed Description

Enhance your circuitry with the CPF 0402 precision resistor, offering a resistance of 44.2 Ω with a tight tolerance of .1% and low temperature coefficient of 25PPM. Ideal for high-precision applications, this thin film component boasts a power rating of .063 W and a rated voltage of 25 V, ensuring reliable performance. With surface mount termination and compact dimensions of 1 x .5 x .3 mm, it's easy to integrate into your designs. RoHS compliant and supplied in a 1K reel, this resistor is a dependable choice for your electronic projects.