2-1879213-6

Heilind Number:AMP2-1879213-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1879213-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 47R5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879213-6
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:47.5 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879213-6

Detailed Description

Enhance circuit performance with our precision 0402 chip resistor, featuring a resistance of 47.5 Ω and a tolerance of 0.1%. This thin film resistor boasts a power rating of .063 W and a low temperature coefficient of 25PPM, ensuring reliable operation. Solder termination and surface mount compatibility make for easy installation, while its compact 1 x .5 x .3 mm dimensions save valuable board space. With a rated voltage of 25 V and RoHS compliance, it's ideal for various electronic applications. Trust in its high-quality construction and performance for your design needs.