CPF0402B51R1E1

Heilind Number:AMP2-1879213-9
Manufacturer:TE Connectivity
Manufacturer Number:CPF0402B51R1E1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 51R1 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CPF0402B51R1E1
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:51.1 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879213-9

Detailed Description

Enhance your precision circuitry with this 0402 Surface Mount Thin Film Resistor. Measuring 1 x .5 x .3 mm, it offers a resistance of 51.1 Ω with a tolerance of .1% and a power rating of .063 W, ensuring accurate performance. Operating at a rated voltage of 25 V and boasting a low temperature coefficient of 25PPM, this component is ideal for demanding applications where stability is crucial. With solder termination and RoHS compliance, it's easy to integrate into your designs while meeting environmental standards. Trust in its reliability for consistent, high-quality results in your projects.