2-1879214-0

Heilind Number:AMP2-1879214-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879214-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 511R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879214-0
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:511 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-1879214-0

Detailed Description

Enhance your electronic projects with our CPF 0402 precision resistor. Measuring just 1 x 0.5 x 0.3 mm, this compact surface mount component offers a resistance of 511 Ω with a tolerance of 0.1%. Its thin film element ensures high performance, while the 25PPM rated voltage of 25 V and power rating of 0.063 W make it suitable for a variety of applications. With solder termination and RoHS compliance, it's easy to integrate into your designs. Each reel contains 1000 pieces, providing ample supply for your needs. Upgrade your circuitry with this reliable component from our Surface Mount Resistors line.