2-1879214-2

Heilind Number:AMP2-1879214-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879214-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 536R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879214-2
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:536 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879214-2

Detailed Description

Enhance your electronic projects with the precision of our CPF 0402 surface mount resistor. This high-quality component features a resistance of 536 Ω with a tight tolerance of 0.1% and a low temperature coefficient of 25PPM. Designed for optimal performance, it operates at a rated voltage of 25V and a power rating of .063W. The thin film element ensures reliability, while the solder termination type allows for easy installation on PCBs. Measuring just 1 x .5 x .3 mm, it's perfect for compact designs. RoHS compliant and supplied in a 1K reel, it's an essential choice for demanding applications in various industries. Upgrade your circuitry with the Surface Mount Resistor.