2-1879214-6

Heilind Number:AMP2-1879214-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1879214-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 590R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879214-6
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:590 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879214-6

Detailed Description

Enhance the precision of your electronic projects with our CPF 0402 resistor. This surface-mount component, measuring just 1 x .5 x .3 mm, offers a resistance of 590 Ω with a tolerance of .1% and a power rating of .063 W. Operating at a rated voltage of 25 V, it ensures reliable performance. With a thin film element and solder termination, it guarantees stability and durability in various applications. RoHS compliant and part of our Surface Mount Resistors range, trust in its quality for your circuit design needs.