2-1879214-9

Heilind Number:AMP2-1879214-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1879214-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 634R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879214-9
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:634 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879214-9

Detailed Description

Enhance precision in your electronic circuits with this high-quality CPF 0402 resistor. Featuring a resistance of 634 ohms with a tolerance of 0.1%, it ensures accurate performance in various applications. The thin film element offers reliable operation, while the 25 ppm temperature coefficient guarantees stability over a wide range of operating conditions. With a power rating of 0.063W and a rated voltage of 25V, this surface mount resistor is suitable for demanding environments. Its compact 0402 size and solder termination make it easy to integrate onto PCBs. Trust in its quality for consistent and efficient circuitry.