2-1879215-3

Heilind Number:AMP2-1879215-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879215-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 6K81 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879215-3
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:6.81 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-1879215-3

Detailed Description

Enhance precision in your electronic circuits with this CPF 0402 Thin Film Precision Resistor. Measuring just 1 x .5 x .3 mm, this surface mount resistor is designed for compact applications. With a resistance of 6.81 KΩ and a tolerance of .1%, it ensures accurate performance. Operating at a power rating of .063 W and a rated voltage of 25 V, it is suitable for a wide range of circuitry. RoHS compliant and with solder termination, it's easy to integrate into your designs. Trust in its quality for reliable and consistent results, making it an essential component for your projects.