2-1879216-4

Heilind Number:AMP2-1879216-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1879216-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 88K7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879216-4
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:88.7 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879216-4

Detailed Description

Enhance precision in electronic circuits with our CPF 0402 surface mount resistor. This compact component, measuring 1 x .5 x .3 mm, features a resistance of 88.7 KΩ with a tight tolerance of .1% and low temperature coefficient of 25PPM. Operating at a power rating of .063 W and a rated voltage of 25 V, it ensures reliable performance in demanding applications. With solder termination and thin film element construction, it offers efficient signal processing. RoHS compliant and suitable for automated assembly, this resistor is ideal for high-density PCB designs requiring accuracy and stability. Trust in our Surface Mount Resistors for quality and consistency in your projects.