2-1879216-5

Heilind Number:AMP2-1879216-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1879216-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 90K9 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879216-5
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:90.9 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879216-5

Detailed Description

Enhance circuit precision with this CPF 0402 thin film precision resistor. With a resistance of 90.9 KΩ and a tolerance of 0.1%, it ensures accurate performance in a compact 0402 size. Operating at a rated voltage of 25 V, this surface mount resistor is ideal for various electronic applications. Featuring solder termination and a power rating of 0.063 W, it offers reliable performance. The resistor is RoHS compliant, meeting environmental standards. Upgrade your designs with this high-quality component.