2-1879216-8

Heilind Number:AMP2-1879216-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1879216-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 97K6 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879216-8
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:97.6 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP2-1879216-8

Detailed Description

Enhance your electronic projects with the CPF 0402 precision resistor. This high-quality component, part of our Surface Mount Resistors range, offers a resistance of 97.6 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM. Its thin film element ensures optimal performance, while the solder termination type allows for easy installation. With a power rating of .063 W and rated voltage of 25 V, it's ideal for demanding applications. Measuring just 1 x .5 x .3 mm, this 0402-sized resistor is compact yet reliable, making it a must-have for your circuit design needs. Rest assured of its quality as it complies with RoHS standards. Upgrade your projects with this essential Surface Mount Chip Resistor today.