| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879216-9 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 110 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879216-9 |
2-1879216-9
Specifications
Detailed Description
Enhance your electronic projects with the CPF0402 110K Precision Resistor. Measuring just 1 x .5 x .3 mm, this surface-mount component offers a compact solution without compromising on performance. With a resistance of 110 KΩ and a tolerance of .1%, it ensures accurate and reliable operation. The thin film element construction guarantees high precision, while the low power rating of .063 W makes it suitable for various applications. Operating at a rated voltage of 25 V and boasting a low temperature coefficient of 25PPM, it delivers stable performance even in demanding environments. RoHS compliant and featuring solder termination, it is easy to integrate into your designs. Ideal for use in a wide range of electronic devices, this resistor from our Surface Mount Resistors series is a must-have for any electronics enthusiast or professional.

