2-1879222-3

Heilind Number:AMP2-1879222-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879222-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 32R4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879222-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:32.4 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879222-3

Detailed Description

Enhance your electronic projects with our high-precision CPF 0603 resistor, meticulously crafted for optimal performance. With a resistance of 32.4 Ω and a tolerance of .1%, this thin film element ensures accuracy in your circuitry. Operating at a power rating of .063 W and a rated voltage of 50 V, it guarantees stable and reliable functionality. The compact 0603 size, measuring 1.55 x .8 x .45 mm, facilitates seamless surface mount installation. RoHS compliant and featuring solder termination, this component aligns with modern environmental and assembly standards. Trust in the quality and consistency of our surface mount resistors for your electronic endeavors.