| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879223-1 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 383 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879223-1 |
2-1879223-1
Specifications
Detailed Description
Enhance circuit precision with our CPF 0603 surface mount resistor. Designed for optimal performance, this 383 ohm resistor boasts a tolerance of 0.1% and a low temperature coefficient of 25PPM. Its thin film element ensures reliable operation, while the solder termination type simplifies installation. With a compact 0603 size and power rating of .063W, it's ideal for space-constrained applications. Operating at up to 50V, it offers versatility in voltage requirements. Trust in its quality for your precision resistor needs.

