2-1879223-8

Heilind Number:AMP2-1879223-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1879223-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 453R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879223-8
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:453 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879223-8

Detailed Description

Enhance precision in your electronic projects with our CPF 0603 453Ω thin film resistor. This compact 0603 size resistor features a remarkable tolerance of 0.1% and a low temperature coefficient of 25PPM, ensuring consistent and reliable performance. With a power rating of .063W and a rated voltage of 50V, it is suitable for a wide range of applications. Its surface mount termination type allows for easy installation, while its compact dimensions of 1.55 x .8 x .45 mm make it space-efficient. Trust in the quality of our precision resistor for your circuitry needs.