2-1879224-1

Heilind Number:AMP2-1879224-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1879224-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 4K87 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879224-1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:4.87 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879224-1

Detailed Description

Enhance your precision circuitry with the CPF 0603 4K87 0.1% 25PPM 1K RL surface mount resistor. This thin film element boasts a resistance of 4.87 KΩ with a tolerance of 0.1%, ensuring reliable performance in demanding applications. Operating at a power rating of .063 W and a rated voltage of 50 V, it offers robust functionality. The solder termination type and surface mount mounting style make installation a breeze, while its compact dimensions of 1.55 x .8 x .45 mm optimize space utilization. Trust in its quality construction for accurate and stable operation in your electronic designs.