CPF0603B4K99E1

Heilind Number:AMP2-1879224-2
Manufacturer:TE Connectivity
Manufacturer Number:CPF0603B4K99E1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 4K99 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CPF0603B4K99E1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:4.99 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879224-2

Detailed Description

Enhance circuit precision with our CPF 0603 thin film precision resistor. Measuring at a compact 1.55 x .8 x .45 mm, this surface mount resistor offers a resistance of 4.99 KΩ with a tight tolerance of .1%. Operating at a power rating of .063 W and a rated voltage of 50 V, it ensures reliable performance in various applications. The solder termination type and 1K reel packaging make it easy to integrate, while its low 25PPM temperature coefficient guarantees stability over time. Trust in this high-quality component for your electronic design needs.