2-1879224-4

Heilind Number:AMP2-1879224-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1879224-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 5K23 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879224-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:5.23 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879224-4

Detailed Description

Enhance precision in electronic circuits with this CPF 0603 thin film resistor. Measuring a compact 1.55 x .8 x .45 mm, it features a resistance of 5.23 KΩ with a tight tolerance of .1%. Its power rating of .063 W and rated voltage of 50 V make it suitable for various applications. With surface mount termination and a low temperature coefficient of 25PPM, it ensures reliable performance in demanding environments. This RoHS-compliant component, part of our Surface Mount Resistors range, is ideal for achieving accurate and stable circuit operation.