2-1879225-0

Heilind Number:AMP2-1879225-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879225-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 61K9 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879225-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:61.9 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879225-0

Detailed Description

Enhance precision in your electronic circuits with this ultra-compact CPF 0603 resistor. Boasting a resistance of 61.9 KΩ with a tolerance of 0.1%, this thin film component ensures accurate performance even in demanding applications. Operating at a power rating of .063 W and a rated voltage of 50 V, it guarantees reliable functionality. Its surface mount design and solder termination make installation a breeze, while its miniature dimensions of 1.55 x .8 x .45 mm save valuable board space. With a low temperature coefficient of 25PPM, this resistor offers stable performance over time. Ideal for precision applications, it is a must-have for any electronics enthusiast or professional.