2-1879225-5

Heilind Number:AMP2-1879225-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1879225-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 69K8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879225-5
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:69.8 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879225-5

Detailed Description

Enhance precision in your electronic projects with this CPF 0603 Thin Film Precision Resistor. Boasting a resistance of 69.8 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, it ensures accurate performance even in demanding applications. Operating at a power rating of .063 W and a rated voltage of 50 V, this surface mount resistor is suitable for various circuit designs. Its compact 0603 size and solder termination make it easy to integrate onto PCBs. Compliant with RoHS standards, it is a reliable and environmentally friendly choice for your resistor needs.