2-1879226-0

Heilind Number:AMP2-1879226-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879226-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 18K7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879226-0
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:18.7 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879226-0

Detailed Description

Enhance your electronic projects with our precision CPF 1206 18K7 0.1% 25PPM 1K RL resistor. Measuring 3.1 x 1.55 x 0.55 mm, this surface mount component boasts a power rating of 0.125 W, making it ideal for intricate circuitry. With a resistance of 18.7 KΩ and a tolerance of 0.1%, it guarantees accurate performance. Operating at a rated voltage of 150 V, it's reliable for various applications. Crafted with a thin film element and featuring solder termination, it ensures easy integration. Trust in our Surface Mount Resistors for quality and precision in your designs.