2-1879233-0

Heilind Number:AMP2-1879233-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879233-0
ECAD Model:
3D Model

Description:

SMW5 R62 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879233-0
Power Rating:5 W
Termination Type:Solder
Resistance:.62 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:13.5 x 7.3 x 6.8 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879233-0

Detailed Description

Enhance your circuitry with the SMW5 R62 5% Power Resistor, a reliable surface mount component designed for high-performance applications. With a power rating of 5W and a resistance of .62 Ω, this wirewound resistor ensures efficient power management in demanding environments. Operating at a rated voltage of 500V, it offers reliable performance and durability. Featuring solder termination and a compact 13.5 x 7.3 x 6.8 mm footprint, it's easy to integrate into your designs. Trust in its 5% tolerance for precise and consistent operation. This RoHS-compliant resistor is ideal for various electronic projects, making it a valuable addition to your components inventory. Elevate your circuit design with the quality and reliability of the SMW5 R62 5% Power Resistor.