| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879233-1 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | .68 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879233-1 |
2-1879233-1
| Heilind Number: | AMP2-1879233-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879233-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit's performance with our high-quality SMW5 power resistor. Featuring a robust wirewound element, it ensures reliable power dissipation with a 5W rating. The surface mount design and two solder terminations make installation a breeze. With a resistance of 0.68 Ω and tolerance of 5%, this resistor is perfect for demanding applications. Operating at a rated voltage of 500V, it offers excellent durability and performance. RoHS compliance reflects our commitment to environmental responsibility. Upgrade your electronics with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


