| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879233-2 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | .75 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879233-2 |
2-1879233-2
| Heilind Number: | AMP2-1879233-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879233-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with our SMW5 R75 5% power resistor, designed for high power applications. With a power rating of 5W and a resistance of .75 Ω, it ensures reliable and efficient operation even in demanding environments. Featuring a surface mount mounting style, it's easy to install on your PCB. The wirewound element offers superior stability and durability, while the solder termination type guarantees secure connections. Rated for up to 500V, this resistor is suitable for a wide range of industrial and commercial applications. Upgrade your electronic designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


