2-1879233-5

Heilind Number:AMP2-1879233-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1879233-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMW5 1R0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879233-5
Power Rating:5 W
Termination Type:Solder
Resistance:1 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:13.5 x 7.3 x 6.8 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879233-5

Detailed Description

Enhance your electronic projects with the SMW5 1R0 5% Power Resistor. This high-quality surface mount component offers a resistance of 1 Ω, a power rating of 5 W, and a rated voltage of 500 V, making it ideal for various applications. Its wirewound element ensures reliable performance, while the solder termination type facilitates easy installation. With a tolerance of 5% and RoHS compliance, it meets industry standards for quality and environmental responsibility. The compact dimensions of 13.5 x 7.3 x 6.8 mm and surface mount mounting style make it a versatile choice for space-constrained designs. Trust in this Surface Mount Resistor for efficient and dependable circuit protection.