| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879233-6 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 1.1 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879233-6 |
2-1879233-6
| Heilind Number: | AMP2-1879233-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879233-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with the SMW5 1R1 5% Surface Mount Power Resistor. This robust component boasts a power rating of 5W and a resistance of 1.1Ω, ensuring reliable performance in demanding environments. With a rated voltage of 500V, it offers ample protection against power surges. Its compact dimensions of 13.5 x 7.3 x 6.8 mm and surface mount design make it easy to integrate into your PCB layout. Featuring wirewound construction and a tolerance of 5%, this resistor guarantees precise and stable operation. Whether you're designing industrial equipment or consumer electronics, trust in the SMW5 for efficient power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


