| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879233-8 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 1.3 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879233-8 |
2-1879233-8
| Heilind Number: | AMP2-1879233-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879233-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the SMW5 1R3 5% Power Resistor, designed for optimal performance in high-power applications. With a power rating of 5W and a resistance of 1.3Ω, this surface mount resistor ensures reliable operation even in demanding environments. Its wirewound construction and solder termination type guarantee durability and secure connectivity. Measuring 13.5 x 7.3 x 6.8mm, it offers a compact solution for space-constrained setups. Rated for a maximum voltage of 500V, it provides ample protection for your components. Achieve precision and efficiency in your designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


