2-1879233-9

Heilind Number:AMP2-1879233-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1879233-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMW5 1R5 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879233-9
Power Rating:5 W
Termination Type:Solder
Resistance:1.5 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:13.5 x 7.3 x 6.8 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879233-9

Detailed Description

Enhance your circuit with the SMW5 1R5 5% Power Resistor, a high-quality component designed for reliable performance. This surface mount resistor offers a power rating of 5 W and a resistance of 1.5 Ω, ensuring efficient operation in various applications. With a rated voltage of 500 V and solder termination type, it's suitable for demanding electronic setups. The wirewound element and 5% tolerance guarantee precision and stability in signal processing. Measuring 13.5 x 7.3 x 6.8 mm and RoHS compliant, this resistor is compact, environmentally friendly, and easy to install, making it an excellent choice for your power management needs. Upgrade your projects with confidence using this Surface Mount Power Resistor.