| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879234-0 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 3.3 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 7.3 x 13.5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879234-0 |
2-1879234-0
| Heilind Number: | AMP2-1879234-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879234-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the SMF5 3K3 5% Power Resistor. This surface mount component boasts a power rating of 5W and a resistance of 3.3KΩ, making it ideal for high-performance applications. With a rated voltage of 500V, it ensures reliable operation even in demanding environments. The metal film element construction guarantees accuracy and stability, while the solder termination type simplifies installation. Measuring 7.3 x 13.5mm, it offers a compact solution for space-constrained designs. Trust in its quality and performance for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


