SMF56K8JT

Heilind Number:AMP2-1879234-8
Manufacturer:TE Connectivity
Manufacturer Number:SMF56K8JT
ECAD Model:
3D Model

Description:

SMF5 6K8 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity SMF56K8JT
Power Rating:5 W
Termination Type:Solder
Resistance:6.8 KΩ
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:7.3 x 13.5 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879234-8

Detailed Description

Enhance your electronic circuitry with the SMF5 6K8 5% power resistor, designed for optimal performance in high-power applications. With a robust 5 W power rating and a resistance of 6.8 KΩ, this surface mount component ensures reliable operation even under heavy loads. Boasting a rated voltage of 500 V, it provides ample protection against voltage spikes. Its compact 7.3 x 13.5 mm dimensions and surface mount mounting style make it easy to integrate into your PCB layout. Crafted with a metal film element, it offers superior stability and precision, while the 5% tolerance guarantees accurate resistance values. With RoHS compliance and two solder terminations, this resistor is not only high-performing but also environmentally friendly. Upgrade your power management systems with this essential component.