| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879252-5 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 5.76 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.2 x 1.6 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879252-5 |
2-1879252-5
Specifications
Detailed Description
Enhance precision in your electronic projects with the RP 2B 5R76 Thin Film Precision Resistor. Designed for optimal performance, this surface mount resistor offers a resistance of 5.76 Ω with a tolerance of .1%. Operating at a power rating of .25 W and a rated voltage of 200 V, it ensures reliable functionality in various applications. Its compact 1206 size and solder termination make installation easy, while its low temperature coefficient (15PPM) guarantees stable performance over time. Trust in the quality of this component for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


