2-1879253-6

Heilind Number:AMP2-1879253-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1879253-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 12R7 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879253-6
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:12.7 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.2 x 1.6 x .6 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879253-6

Detailed Description

Enhance your precision electronic projects with our RP 2B 12R7 0.1% 15PPM 1K RL surface mount resistor. Boasting a resistance of 12.7 Ω with a tolerance of .1%, this thin film resistor guarantees accurate performance. Rated for 200 V and a power rating of .25 W, it's suitable for a wide range of applications. The compact 1206 size code, measuring 3.2 x 1.6 x .6 mm, offers easy integration onto your PCB. With solder termination and compliance with RoHS standards, it ensures both reliability and environmental responsibility. Trust in our Surface Mount Resistors for exceptional quality in your electronic designs.