| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879255-6 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 61.9 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879255-6 |
2-1879255-6
Specifications
Detailed Description
Enhance your electronic circuits with the RP 2B 61R9 0.1% 15PPM 1K RL precision resistor. Designed for optimal performance, this surface mount resistor features a thin film element with a resistance of 61.9 Ω and a tolerance of .1%. With a power rating of .25 W and a rated voltage of 200 V, it ensures reliable operation in various applications. The compact 1206 size and solder termination make it easy to integrate into your designs. Trust in its high-quality construction and RoHS compliance for environmentally friendly practices. Elevate your projects with the precision and efficiency of this resistor.

