2-1879259-0

Heilind Number:AMP2-1879259-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1879259-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 1K4 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879259-0
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:1.4 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879259-0

Detailed Description

Enhance your electronic projects with the RP 2B 1K4 0.1% 15PPM 1K RL precision resistor. Designed for optimal performance, this surface-mount chip resistor offers a resistance of 1.4 KΩ with a tolerance of 0.1%, ensuring accurate and reliable operation. Its thin film element type guarantees high precision, while a power rating of .25 W and rated voltage of 200 V make it suitable for a variety of applications. With solder termination and compact 1206 size, it's easy to integrate into your circuit design. RoHS compliant and manufactured to the highest quality standards, this resistor from Surface Mount Resistors is a must-have for any electronics enthusiast or professional.