2-1879259-3

Heilind Number:AMP2-1879259-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1879259-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 1K43 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879259-3
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:1.43 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-1879259-3

Detailed Description

Discover the RP 2B 1K43 0.1% 15PPM 1K RL, a precision resistor designed for high-performance applications. With a resistance of 1.43 KΩ and a power rating of .25 W, this thin film resistor guarantees accuracy and reliability. Its surface mount design and solder termination make installation easy, while its compact dimensions of 3.05 x 1.55 x .55 mm ensure seamless integration into your circuit. With a rated voltage of 200 V and a tolerance of .1%, it meets stringent performance standards. Ideal for use in a variety of electronic devices, this resistor is a must-have for any engineering project.